



0451300203 | |
|---|---|
DigiKey Part Number | WM16366-ND |
Manufacturer | |
Manufacturer Product Number | 0451300203 |
Description | NANO-FIT 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451300203 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,92100 Kč | 749,21 Kč |
| 25 | 70,23400 Kč | 1 755,85 Kč |
| 50 | 66,87860 Kč | 3 343,93 Kč |
| 100 | 63,68270 Kč | 6 368,27 Kč |
| 250 | 59,69396 Kč | 14 923,49 Kč |
| 500 | 56,84578 Kč | 28 422,89 Kč |
| 1 000 | 54,13410 Kč | 54 134,10 Kč |
| 2 500 | 50,74814 Kč | 126 870,35 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |











