



0451300201 | |
|---|---|
DigiKey Part Number | WM16365-ND |
Manufacturer | |
Manufacturer Product Number | 0451300201 |
Description | NANO-FIT 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451300201 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 67,43720 Kč | 1 685,93 Kč |
| 50 | 64,21600 Kč | 3 210,80 Kč |
| 100 | 61,15040 Kč | 6 115,04 Kč |
| 250 | 57,32036 Kč | 14 330,09 Kč |
| 500 | 54,58514 Kč | 27 292,57 Kč |
| 1 000 | 51,98097 Kč | 51 980,97 Kč |
| 2 500 | 48,72947 Kč | 121 823,68 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |










