3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

1451300303

DigiKey Part Number
WM25345-ND
Manufacturer
Manufacturer Product Number
1451300303
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
1451300303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1073,97600 Kč739,76 Kč
2569,34360 Kč1 733,59 Kč
5066,03040 Kč3 301,52 Kč
10062,87640 Kč6 287,64 Kč
25058,93972 Kč14 734,93 Kč
50056,12724 Kč28 063,62 Kč
1 00053,44999 Kč53 449,99 Kč
2 50050,10669 Kč125 266,73 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč