



19461100545 | |
|---|---|
DigiKey Part Number | 1195-5920-ND |
Manufacturer | |
Manufacturer Product Number | 19461100545 |
Description | HAN-ECO 10A-HSE-M20 W. CABLE GL. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461100545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,60000 Kč | 597,60 Kč |
| 10 | 507,87900 Kč | 5 078,79 Kč |
| 25 | 476,08360 Kč | 11 902,09 Kč |
| 50 | 453,36780 Kč | 22 668,39 Kč |
| 100 | 431,74410 Kč | 43 174,41 Kč |
| 250 | 404,74148 Kč | 101 185,37 Kč |
| 500 | 386,62568 Kč | 193 312,84 Kč |
| Unit Price without VAT: | 597,60000 Kč |
|---|---|
| Unit Price with VAT: | 723,09600 Kč |











