Hand Crimper Tool 47634-1000, 47634-1001, 47634-1002, 47634-0009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 47634-1000, 47634-1001, 47634-1002, 47634-0009
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638239000

DigiKey Part Number
WM5254-ND
Manufacturer
Manufacturer Product Number
0638239000
Description
TOOL HAND CRIMPER 47634 SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 47634-1000, 47634-1001, 47634-1002, 47634-0009
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
47634-1000, 47634-1001, 47634-1002, 47634-0009
Series
Ratcheting
Ratchet
Packaging
Box
Wire Entry Location
Side Entry
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 748,32000 Kč9 748,32 Kč
59 036,32200 Kč45 181,61 Kč
108 746,27600 Kč87 462,76 Kč
258 377,47120 Kč209 436,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9 748,32000 Kč
Unit Price with VAT:11 795,46720 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC