Liquid Level Sensor Switch SPST-NC/NO Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81500-000

DigiKey Part Number
223-81500-000-ND
Manufacturer
Manufacturer Product Number
81500-000
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch SPST-NC/NO Output Cable Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
SPST-NC/NO
Current
1 A
Switch Actuation Level
-
Mounting Type
Cable Mount
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
80°C
Voltage Rating
250V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1489,25000 Kč489,25 Kč
5445,95600 Kč2 229,78 Kč
10429,95500 Kč4 299,55 Kč
25410,83000 Kč10 270,75 Kč
50397,77780 Kč19 888,89 Kč
100385,81940 Kč38 581,94 Kč
500361,76530 Kč180 882,65 Kč
Manufacturers Standard Package
Unit Price without VAT:489,25000 Kč
Unit Price with VAT:591,99250 Kč