Similar

10072900 | |
|---|---|
DigiKey Part Number | 2181-10072900-ND |
Manufacturer | |
Manufacturer Product Number | 10072900 |
Description | CONN BASE HB16 PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.693" W x 1.094" H (113.00mm x 43.00mm x 27.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,15000 Kč | 449,15 Kč |
| 10 | 381,76500 Kč | 3 817,65 Kč |
| 25 | 357,85640 Kč | 8 946,41 Kč |
| 50 | 340,78080 Kč | 17 039,04 Kč |
| 100 | 324,52620 Kč | 32 452,62 Kč |
| 250 | 304,22576 Kč | 76 056,44 Kč |
| 500 | 289,72536 Kč | 144 862,68 Kč |
| Unit Price without VAT: | 449,15000 Kč |
|---|---|
| Unit Price with VAT: | 543,47150 Kč |












