



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,85100 Kč | 208,51 Kč |
| 30 | 18,39433 Kč | 551,83 Kč |
| 50 | 17,40740 Kč | 870,37 Kč |
| 100 | 16,20000 Kč | 1 620,00 Kč |
| 250 | 14,82040 Kč | 3 705,10 Kč |
| 500 | 13,91832 Kč | 6 959,16 Kč |
| 1 000 | 13,12312 Kč | 13 123,12 Kč |
| 2 500 | 12,21538 Kč | 30 538,45 Kč |
| 5 000 | 11,62348 Kč | 58 117,40 Kč |
| Unit Price without VAT: | 20,85100 Kč |
|---|---|
| Unit Price with VAT: | 25,22971 Kč |















