Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-05-L0

DigiKey Part Number
0430310001-05-L0-ND
Manufacturer
Manufacturer Product Number
0430310001-05-L0
Description
5" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,21800 Kč172,18 Kč
3015,16067 Kč454,82 Kč
5014,33320 Kč716,66 Kč
10013,32530 Kč1 332,53 Kč
25012,16876 Kč3 042,19 Kč
50011,41326 Kč5 706,63 Kč
1 00010,74678 Kč10 746,78 Kč
2 5009,98589 Kč24 964,72 Kč
5 0009,48967 Kč47 448,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,21800 Kč
Unit Price with VAT:20,83378 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,21800 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,21800 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,21800 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,21800 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,21800 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,62300 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,16800 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,69300 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,74300 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,79300 Kč