



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,79300 Kč | 187,93 Kč |
| 30 | 16,56033 Kč | 496,81 Kč |
| 50 | 15,66040 Kč | 783,02 Kč |
| 100 | 14,56420 Kč | 1 456,42 Kč |
| 250 | 13,31104 Kč | 3 327,76 Kč |
| 500 | 12,49214 Kč | 6 246,07 Kč |
| 1 000 | 11,77001 Kč | 11 770,01 Kč |
| 2 500 | 10,94550 Kč | 27 363,75 Kč |
| 5 000 | 10,40770 Kč | 52 038,50 Kč |
| Unit Price without VAT: | 18,79300 Kč |
|---|---|
| Unit Price with VAT: | 22,73953 Kč |











