Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-06-L0

DigiKey Part Number
0430310001-06-L0-ND
Manufacturer
Manufacturer Product Number
0430310001-06-L0
Description
6" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,74300 Kč177,43 Kč
3015,62967 Kč468,89 Kč
5014,77840 Kč738,92 Kč
10013,73900 Kč1 373,90 Kč
25012,55092 Kč3 137,73 Kč
50011,77400 Kč5 887,00 Kč
1 00011,08883 Kč11 088,83 Kč
2 50010,30658 Kč25 766,45 Kč
5 0009,79636 Kč48 981,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,74300 Kč
Unit Price with VAT:21,46903 Kč
Alternate Color
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,74300 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 300
Unit Price: 16,46200 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 70
Unit Price: 16,46200 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,74300 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 300
Unit Price: 16,46200 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,62300 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,16800 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,69300 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,21800 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,79300 Kč
Assembly Component