



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,46200 Kč | 164,62 Kč |
| 30 | 15,22367 Kč | 456,71 Kč |
| 50 | 14,68180 Kč | 734,09 Kč |
| 100 | 13,98050 Kč | 1 398,05 Kč |
| 250 | 13,10444 Kč | 3 276,11 Kč |
| 500 | 12,47828 Kč | 6 239,14 Kč |
| 1 000 | 11,88235 Kč | 11 882,35 Kč |
| 2 500 | 11,13843 Kč | 27 846,08 Kč |
| 5 000 | 10,60701 Kč | 53 035,05 Kč |
| Unit Price without VAT: | 16,46200 Kč |
|---|---|
| Unit Price with VAT: | 19,91902 Kč |











