



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,21800 Kč | 172,18 Kč |
| 30 | 15,16067 Kč | 454,82 Kč |
| 50 | 14,33320 Kč | 716,66 Kč |
| 100 | 13,32530 Kč | 1 332,53 Kč |
| 250 | 12,16876 Kč | 3 042,19 Kč |
| 500 | 11,41326 Kč | 5 706,63 Kč |
| 1 000 | 10,74678 Kč | 10 746,78 Kč |
| 2 500 | 9,98589 Kč | 24 964,72 Kč |
| 5 000 | 9,48967 Kč | 47 448,35 Kč |
| Unit Price without VAT: | 17,21800 Kč |
|---|---|
| Unit Price with VAT: | 20,83378 Kč |











