Cable Gland M20x1.5 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG626031R0000

DigiKey Part Number
17-1SNG626031R0000-ND
Manufacturer
Manufacturer Product Number
1SNG626031R0000
Description
EP-SGL-M20-LGR-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland M20x1.5 Light Gray
Datasheet
 Datasheet
EDA/CAD Models
1SNG626031R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
M20x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
Light Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,32900 Kč153,29 Kč
2514,36280 Kč359,07 Kč
5013,67800 Kč683,90 Kč
10013,02300 Kč1 302,30 Kč
25012,20572 Kč3 051,43 Kč
50011,62282 Kč5 811,41 Kč
1 00011,06763 Kč11 067,63 Kč
2 50010,37461 Kč25 936,53 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč