
1SNG601049R0000 | |
|---|---|
DigiKey Part Number | 17-1SNG601049R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601049R0000 |
Description | EP-SG-M20-LGR-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG601049R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 50 | 10,92320 Kč | 546,16 Kč |
| 100 | 10,40240 Kč | 1 040,24 Kč |
| 250 | 9,74980 Kč | 2 437,45 Kč |
| 500 | 9,28406 Kč | 4 642,03 Kč |
| 1 000 | 8,84037 Kč | 8 840,37 Kč |
| 2 500 | 8,28682 Kč | 20 717,05 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


