Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-12-R0

DigiKey Part Number
0430310001-12-R0-ND
Manufacturer
Manufacturer Product Number
0430310001-12-R0
Description
12" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,85100 Kč208,51 Kč
3018,39433 Kč551,83 Kč
5017,40740 Kč870,37 Kč
10016,20000 Kč1 620,00 Kč
25014,82040 Kč3 705,10 Kč
50013,91832 Kč6 959,16 Kč
1 00013,12312 Kč13 123,12 Kč
2 50012,21538 Kč30 538,45 Kč
5 00011,62348 Kč58 117,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,85100 Kč
Unit Price with VAT:25,22971 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 20,85100 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 200
Unit Price: 20,85100 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 7
Unit Price: 20,85100 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 20,85100 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 20,85100 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 15,62300 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 90
Unit Price: 16,16800 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,69300 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,21800 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 300
Unit Price: 16,46200 Kč
Assembly Component