



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,85100 Kč | 208,51 Kč |
| 30 | 18,39433 Kč | 551,83 Kč |
| 50 | 17,40740 Kč | 870,37 Kč |
| 100 | 16,20000 Kč | 1 620,00 Kč |
| 250 | 14,82040 Kč | 3 705,10 Kč |
| 500 | 13,91832 Kč | 6 959,16 Kč |
| 1 000 | 13,12312 Kč | 13 123,12 Kč |
| 2 500 | 12,21538 Kč | 30 538,45 Kč |
| 5 000 | 11,62348 Kč | 58 117,40 Kč |
| Unit Price without VAT: | 20,85100 Kč |
|---|---|
| Unit Price with VAT: | 25,22971 Kč |

















