Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-03-B0

DigiKey Part Number
0430310001-03-B0-ND
Manufacturer
Manufacturer Product Number
0430310001-03-B0
Description
3" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,16800 Kč161,68 Kč
3014,22267 Kč426,68 Kč
5013,44300 Kč672,15 Kč
10012,49170 Kč1 249,17 Kč
25011,40108 Kč2 850,27 Kč
50010,68798 Kč5 343,99 Kč
1 00010,05972 Kč10 059,72 Kč
2 5009,34210 Kč23 355,25 Kč
5 0008,87401 Kč44 370,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,16800 Kč
Unit Price with VAT:19,56328 Kč
Alternate Color
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,16800 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 210
Unit Price: 16,16800 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,16800 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,16800 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 90
Unit Price: 16,16800 Kč
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 15,62300 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,69300 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,21800 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 300
Unit Price: 16,46200 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,79300 Kč
Assembly Component