



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,16800 Kč | 161,68 Kč |
| 30 | 14,22267 Kč | 426,68 Kč |
| 50 | 13,44300 Kč | 672,15 Kč |
| 100 | 12,49170 Kč | 1 249,17 Kč |
| 250 | 11,40108 Kč | 2 850,27 Kč |
| 500 | 10,68798 Kč | 5 343,99 Kč |
| 1 000 | 10,05972 Kč | 10 059,72 Kč |
| 2 500 | 9,34210 Kč | 23 355,25 Kč |
| 5 000 | 8,87401 Kč | 44 370,05 Kč |
| Unit Price without VAT: | 16,16800 Kč |
|---|---|
| Unit Price with VAT: | 19,56328 Kč |











