0430300004-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300004-xx-Vx
Molex Jumpers

0430300004-05-V6

DigiKey Part Number
0430300004-05-V6-ND
Manufacturer
Manufacturer Product Number
0430300004-05-V6
Description
5" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,93500 Kč139,35 Kč
3012,25500 Kč367,65 Kč
5011,57320 Kč578,66 Kč
10010,74410 Kč1 074,41 Kč
2509,79428 Kč2 448,57 Kč
5009,17354 Kč4 586,77 Kč
1 0008,62570 Kč8 625,70 Kč
2 5008,00014 Kč20 000,35 Kč
5 0007,59191 Kč37 959,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,93500 Kč
Unit Price with VAT:16,86135 Kč
Alternate Color
5" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 13,93500 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,93500 Kč
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,93500 Kč
5" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 13,93500 Kč
5" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 13,93500 Kč
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 12,64400 Kč
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 13,08100 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 13,51900 Kč
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,37300 Kč
8" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,20600 Kč