



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,36700 Kč | 153,67 Kč |
| 30 | 13,52800 Kč | 405,84 Kč |
| 50 | 12,78160 Kč | 639,08 Kč |
| 100 | 11,87010 Kč | 1 187,01 Kč |
| 250 | 10,82980 Kč | 2 707,45 Kč |
| 500 | 10,14946 Kč | 5 074,73 Kč |
| 1 000 | 9,54933 Kč | 9 549,33 Kč |
| 2 500 | 8,86374 Kč | 22 159,35 Kč |
| 5 000 | 8,41659 Kč | 42 082,95 Kč |
| Unit Price without VAT: | 15,36700 Kč |
|---|---|
| Unit Price with VAT: | 18,59407 Kč |











