



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,66100 Kč | 136,61 Kč |
| 30 | 11,99867 Kč | 359,96 Kč |
| 50 | 11,33340 Kč | 566,67 Kč |
| 100 | 10,51870 Kč | 1 051,87 Kč |
| 250 | 9,58532 Kč | 2 396,33 Kč |
| 500 | 8,97572 Kč | 4 487,86 Kč |
| 1 000 | 8,43789 Kč | 8 437,89 Kč |
| 2 500 | 7,82361 Kč | 19 559,03 Kč |
| 5 000 | 7,42286 Kč | 37 114,30 Kč |
| Unit Price without VAT: | 13,66100 Kč |
|---|---|
| Unit Price with VAT: | 16,52981 Kč |











