



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,62800 Kč | 136,28 Kč |
| 30 | 11,96900 Kč | 359,07 Kč |
| 50 | 11,30540 Kč | 565,27 Kč |
| 100 | 10,49270 Kč | 1 049,27 Kč |
| 250 | 9,56164 Kč | 2 390,41 Kč |
| 500 | 8,95354 Kč | 4 476,77 Kč |
| 1 000 | 8,41705 Kč | 8 417,05 Kč |
| 2 500 | 7,80428 Kč | 19 510,70 Kč |
| 5 000 | 7,40452 Kč | 37 022,60 Kč |
| Unit Price without VAT: | 13,62800 Kč |
|---|---|
| Unit Price with VAT: | 16,48988 Kč |











