Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-05-A6

DigiKey Part Number
0430300004-05-A6-ND
Manufacturer
Manufacturer Product Number
0430300004-05-A6
Description
5" PRE-CRIMP 1853 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,04800 Kč140,48 Kč
3012,35367 Kč370,61 Kč
5011,66640 Kč583,32 Kč
10010,83080 Kč1 083,08 Kč
2509,87324 Kč2 468,31 Kč
5009,24752 Kč4 623,76 Kč
1 0008,69527 Kč8 695,27 Kč
2 5008,06466 Kč20 161,65 Kč
5 0007,65314 Kč38 265,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,04800 Kč
Unit Price with VAT:16,99808 Kč
Alternate Color
5" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 14,04800 Kč
Alternate Length
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 12,74600 Kč
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 13,18700 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 13,62800 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 14,48900 Kč
8" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 15,32900 Kč
Assembly Component