



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,04800 Kč | 140,48 Kč |
| 30 | 12,35367 Kč | 370,61 Kč |
| 50 | 11,66640 Kč | 583,32 Kč |
| 100 | 10,83080 Kč | 1 083,08 Kč |
| 250 | 9,87324 Kč | 2 468,31 Kč |
| 500 | 9,24752 Kč | 4 623,76 Kč |
| 1 000 | 8,69527 Kč | 8 695,27 Kč |
| 2 500 | 8,06466 Kč | 20 161,65 Kč |
| 5 000 | 7,65314 Kč | 38 265,70 Kč |
| Unit Price without VAT: | 14,04800 Kč |
|---|---|
| Unit Price with VAT: | 16,99808 Kč |











