0430300004-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300004-xx-Vx
Molex Jumpers

0430300004-02-V6

DigiKey Part Number
0430300004-02-V6-ND
Manufacturer
Manufacturer Product Number
0430300004-02-V6
Description
2" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,64400 Kč126,44 Kč
3011,10933 Kč333,28 Kč
5010,49000 Kč524,50 Kč
1009,73180 Kč973,18 Kč
2508,86360 Kč2 215,90 Kč
5008,29576 Kč4 147,88 Kč
1 0007,79500 Kč7 795,00 Kč
2 5007,22318 Kč18 057,95 Kč
5 0006,84999 Kč34 249,95 Kč
Manufacturers Standard Package
Unit Price without VAT:12,64400 Kč
Unit Price with VAT:15,29924 Kč
Alternate Color
2" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 12,64400 Kč
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,64400 Kč
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,64400 Kč
2" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 12,64400 Kč
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 12,64400 Kč
Alternate Length
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 13,08100 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 13,51900 Kč
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 13,93500 Kč
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,37300 Kč
8" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,20600 Kč