Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-02-L6

DigiKey Part Number
0430300004-02-L6-ND
Manufacturer
Manufacturer Product Number
0430300004-02-L6
Description
2" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,74600 Kč127,46 Kč
3011,19900 Kč335,97 Kč
5010,57460 Kč528,73 Kč
1009,81030 Kč981,03 Kč
2508,93508 Kč2 233,77 Kč
5008,36266 Kč4 181,33 Kč
1 0007,85787 Kč7 857,87 Kč
2 5007,28144 Kč18 203,60 Kč
5 0006,90523 Kč34 526,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,74600 Kč
Unit Price with VAT:15,42266 Kč
Alternate Color
2" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 12,74600 Kč
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,74600 Kč
2" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 12,74600 Kč
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 12,74600 Kč
2" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 12,74600 Kč
Alternate Length
3" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,18700 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,62800 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 14,48900 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 15,32900 Kč
Assembly Component