Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-06-L6

DigiKey Part Number
0430300004-06-L6-ND
Manufacturer
Manufacturer Product Number
0430300004-06-L6
Description
6" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,48900 Kč144,89 Kč
3012,73167 Kč381,95 Kč
5012,02760 Kč601,38 Kč
10011,16880 Kč1 116,88 Kč
25010,18488 Kč2 546,22 Kč
5009,54066 Kč4 770,33 Kč
1 0008,97287 Kč8 972,87 Kč
2 5008,32436 Kč20 810,90 Kč
5 0007,90130 Kč39 506,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,48900 Kč
Unit Price with VAT:17,53169 Kč
Alternate Color
6" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 14,48900 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,48900 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 14,48900 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 14,48900 Kč
6" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 14,48900 Kč
Alternate Length
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,74600 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,18700 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,62800 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 14,04800 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 15,32900 Kč
Assembly Component