



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,48900 Kč | 144,89 Kč |
| 30 | 12,73167 Kč | 381,95 Kč |
| 50 | 12,02760 Kč | 601,38 Kč |
| 100 | 11,16880 Kč | 1 116,88 Kč |
| 250 | 10,18488 Kč | 2 546,22 Kč |
| 500 | 9,54066 Kč | 4 770,33 Kč |
| 1 000 | 8,97287 Kč | 8 972,87 Kč |
| 2 500 | 8,32436 Kč | 20 810,90 Kč |
| 5 000 | 7,90130 Kč | 39 506,50 Kč |
| Unit Price without VAT: | 14,48900 Kč |
|---|---|
| Unit Price with VAT: | 17,53169 Kč |











