



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,31800 Kč | 193,18 Kč |
| 30 | 17,03633 Kč | 511,09 Kč |
| 50 | 16,11800 Kč | 805,90 Kč |
| 100 | 14,99470 Kč | 1 499,47 Kč |
| 250 | 13,70748 Kč | 3 426,87 Kč |
| 500 | 12,86632 Kč | 6 433,16 Kč |
| 1 000 | 12,12488 Kč | 12 124,88 Kč |
| 2 500 | 11,27836 Kč | 28 195,90 Kč |
| 5 000 | 10,72628 Kč | 53 631,40 Kč |
| Unit Price without VAT: | 19,31800 Kč |
|---|---|
| Unit Price with VAT: | 23,37478 Kč |











