Yellow 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-08-Y6-D

DigiKey Part Number
0430300004-08-Y6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-08-Y6-D
Description
8" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,77500 Kč217,75 Kč
3019,22733 Kč576,82 Kč
5018,19680 Kč909,84 Kč
10016,94120 Kč1 694,12 Kč
25015,50324 Kč3 875,81 Kč
50014,56380 Kč7 281,90 Kč
1 00013,73605 Kč13 736,05 Kč
2 50012,79114 Kč31 977,85 Kč
5 00012,17489 Kč60 874,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,77500 Kč
Unit Price with VAT:26,34775 Kč
Alternate Color
8" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 21,77500 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 21,77500 Kč
8" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 21,77500 Kč
8" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 21,77500 Kč
8" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 21,77500 Kč
Alternate Length
2" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 19,31800 Kč
3" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 19,73800 Kč
4" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 20,15800 Kč
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 20,55700 Kč
6" PRE-CRIMP 1853 YELLOW
In-Stock: 1
Unit Price: 20,97700 Kč