Yellow 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-04-Y6-D

DigiKey Part Number
0430300004-04-Y6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-04-Y6-D
Description
4" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,15800 Kč201,58 Kč
3017,77133 Kč533,14 Kč
5016,81520 Kč840,76 Kč
10015,64560 Kč1 564,56 Kč
25014,30804 Kč3 577,01 Kč
50013,43452 Kč6 717,26 Kč
1 00012,66389 Kč12 663,89 Kč
2 50011,78424 Kč29 460,60 Kč
5 00011,21062 Kč56 053,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,15800 Kč
Unit Price with VAT:24,39118 Kč
Alternate Color
4" PRE-CRIMP 1853 BLACK
In-Stock: 1891
Unit Price: 18,79300 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 280
Unit Price: 20,15800 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 20,15800 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 20,15800 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 20,15800 Kč
Alternate Length
2" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 19,31800 Kč
3" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 19,73800 Kč
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 20,55700 Kč
6" PRE-CRIMP 1853 YELLOW
In-Stock: 1
Unit Price: 20,97700 Kč
8" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 21,77500 Kč