



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,15800 Kč | 201,58 Kč |
| 30 | 17,77133 Kč | 533,14 Kč |
| 50 | 16,81520 Kč | 840,76 Kč |
| 100 | 15,64560 Kč | 1 564,56 Kč |
| 250 | 14,30804 Kč | 3 577,01 Kč |
| 500 | 13,43452 Kč | 6 717,26 Kč |
| 1 000 | 12,66389 Kč | 12 663,89 Kč |
| 2 500 | 11,78424 Kč | 29 460,60 Kč |
| 5 000 | 11,21062 Kč | 56 053,10 Kč |
| Unit Price without VAT: | 20,15800 Kč |
|---|---|
| Unit Price with VAT: | 24,39118 Kč |











