Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-03-N6-D

DigiKey Part Number
0430300004-03-N6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-03-N6-D
Description
3" PRE-CRIMP 1853 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,60400 Kč196,04 Kč
3017,28933 Kč518,68 Kč
5016,35480 Kč817,74 Kč
10015,21620 Kč1 521,62 Kč
25013,91312 Kč3 478,28 Kč
50013,06138 Kč6 530,69 Kč
1 00012,31058 Kč12 310,58 Kč
2 50011,45326 Kč28 633,15 Kč
5 00010,89420 Kč54 471,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60400 Kč
Unit Price with VAT:23,72084 Kč
Alternate Color
3" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 19,60400 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 19,60400 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 19,60400 Kč
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 19,60400 Kč
3" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 19,60400 Kč
Alternate Length
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 19,18700 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 20,02100 Kč
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 20,41800 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 1
Unit Price: 20,83500 Kč
8" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 21,62700 Kč
Assembly Component