



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,73800 Kč | 197,38 Kč |
| 30 | 17,40733 Kč | 522,22 Kč |
| 50 | 16,46660 Kč | 823,33 Kč |
| 100 | 15,32010 Kč | 1 532,01 Kč |
| 250 | 14,00820 Kč | 3 502,05 Kč |
| 500 | 13,15062 Kč | 6 575,31 Kč |
| 1 000 | 12,39470 Kč | 12 394,70 Kč |
| 2 500 | 11,53151 Kč | 28 828,78 Kč |
| 5 000 | 10,96864 Kč | 54 843,20 Kč |
| Unit Price without VAT: | 19,73800 Kč |
|---|---|
| Unit Price with VAT: | 23,88298 Kč |











