



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,31800 Kč | 193,18 Kč |
| 30 | 17,03633 Kč | 511,09 Kč |
| 50 | 16,11800 Kč | 805,90 Kč |
| 100 | 14,99470 Kč | 1 499,47 Kč |
| 250 | 13,70748 Kč | 3 426,87 Kč |
| 500 | 12,86632 Kč | 6 433,16 Kč |
| 1 000 | 12,12488 Kč | 12 124,88 Kč |
| 2 500 | 11,27836 Kč | 28 195,90 Kč |
| 5 000 | 10,72628 Kč | 53 631,40 Kč |
| Unit Price without VAT: | 19,31800 Kč |
|---|---|
| Unit Price with VAT: | 23,37478 Kč |











