Blue 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-02-L6-D

DigiKey Part Number
0430300004-02-L6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-02-L6-D
Description
2" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,18700 Kč191,87 Kč
3016,92067 Kč507,62 Kč
5016,00860 Kč800,43 Kč
10014,89290 Kč1 489,29 Kč
25013,61448 Kč3 403,62 Kč
50012,77900 Kč6 389,50 Kč
1 00012,04259 Kč12 042,59 Kč
2 50011,20182 Kč28 004,55 Kč
5 00010,65349 Kč53 267,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,18700 Kč
Unit Price with VAT:23,21627 Kč
Alternate Color
2" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 19,18700 Kč
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 19,18700 Kč
2" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 19,18700 Kč
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 19,18700 Kč
2" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 19,18700 Kč
Alternate Length
3" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 19,60400 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 280
Unit Price: 20,02100 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 20,41800 Kč
6" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 20,83500 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 21,62700 Kč
Assembly Component