



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,97700 Kč | 209,77 Kč |
| 30 | 18,49933 Kč | 554,98 Kč |
| 50 | 17,50820 Kč | 875,41 Kč |
| 100 | 16,29440 Kč | 1 629,44 Kč |
| 250 | 14,90692 Kč | 3 726,73 Kč |
| 500 | 14,00020 Kč | 7 000,10 Kč |
| 1 000 | 13,20081 Kč | 13 200,81 Kč |
| 2 500 | 12,28845 Kč | 30 721,12 Kč |
| 5 000 | 11,69337 Kč | 58 466,85 Kč |
| Unit Price without VAT: | 20,97700 Kč |
|---|---|
| Unit Price with VAT: | 25,38217 Kč |











