Black 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-06-B6-D

DigiKey Part Number
0430300004-06-B6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-06-B6-D
Description
6" PRE-CRIMP 1853 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,97700 Kč209,77 Kč
3018,49933 Kč554,98 Kč
5017,50820 Kč875,41 Kč
10016,29440 Kč1 629,44 Kč
25014,90692 Kč3 726,73 Kč
50014,00020 Kč7 000,10 Kč
1 00013,20081 Kč13 200,81 Kč
2 50012,28845 Kč30 721,12 Kč
5 00011,69337 Kč58 466,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,97700 Kč
Unit Price with VAT:25,38217 Kč
Alternate Color
6" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 20,97700 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 1
Unit Price: 20,97700 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 20,97700 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 20,97700 Kč
6" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 20,97700 Kč
Alternate Length
2" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 19,31800 Kč
3" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 19,73800 Kč
4" PRE-CRIMP 1853 BLACK
In-Stock: 721
Unit Price: 18,79300 Kč
5" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 20,55700 Kč
8" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 21,77500 Kč
Assembly Component