



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,55700 Kč | 205,57 Kč |
| 30 | 18,13533 Kč | 544,06 Kč |
| 50 | 17,15960 Kč | 857,98 Kč |
| 100 | 15,97110 Kč | 1 597,11 Kč |
| 250 | 14,60788 Kč | 3 651,97 Kč |
| 500 | 13,71758 Kč | 6 858,79 Kč |
| 1 000 | 12,93267 Kč | 12 932,67 Kč |
| 2 500 | 12,03656 Kč | 30 091,40 Kč |
| 5 000 | 11,45218 Kč | 57 260,90 Kč |
| Unit Price without VAT: | 20,55700 Kč |
|---|---|
| Unit Price with VAT: | 24,87397 Kč |











