Green 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-05-G6-D

DigiKey Part Number
0430300004-05-G6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-05-G6-D
Description
5" PRE-CRIMP 1853 GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,55700 Kč205,57 Kč
3018,13533 Kč544,06 Kč
5017,15960 Kč857,98 Kč
10015,97110 Kč1 597,11 Kč
25014,60788 Kč3 651,97 Kč
50013,71758 Kč6 858,79 Kč
1 00012,93267 Kč12 932,67 Kč
2 50012,03656 Kč30 091,40 Kč
5 00011,45218 Kč57 260,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,55700 Kč
Unit Price with VAT:24,87397 Kč
Alternate Color
5" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 20,55700 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 20,55700 Kč
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 20,55700 Kč
5" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 20,55700 Kč
5" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 20,55700 Kč
Alternate Length
2" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 19,31800 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 19,73800 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 20,15800 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 20,97700 Kč
8" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 21,77500 Kč
Assembly Component