Yellow 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-03-Y6-D

DigiKey Part Number
0430300004-03-Y6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-03-Y6-D
Description
3" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,73800 Kč197,38 Kč
3017,40733 Kč522,22 Kč
5016,46660 Kč823,33 Kč
10015,32010 Kč1 532,01 Kč
25014,00820 Kč3 502,05 Kč
50013,15062 Kč6 575,31 Kč
1 00012,39470 Kč12 394,70 Kč
2 50011,53151 Kč28 828,78 Kč
5 00010,96864 Kč54 843,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,73800 Kč
Unit Price with VAT:23,88298 Kč
Alternate Color
3" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 19,73800 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 19,73800 Kč
3" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 19,73800 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 19,73800 Kč
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 19,73800 Kč
Alternate Length
2" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 19,31800 Kč
4" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 20,15800 Kč
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 20,55700 Kč
6" PRE-CRIMP 1853 YELLOW
In-Stock: 1
Unit Price: 20,97700 Kč
8" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 21,77500 Kč