



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,77500 Kč | 217,75 Kč |
| 30 | 19,22733 Kč | 576,82 Kč |
| 50 | 18,19680 Kč | 909,84 Kč |
| 100 | 16,94120 Kč | 1 694,12 Kč |
| 250 | 15,50324 Kč | 3 875,81 Kč |
| 500 | 14,56380 Kč | 7 281,90 Kč |
| 1 000 | 13,73605 Kč | 13 736,05 Kč |
| 2 500 | 12,79114 Kč | 31 977,85 Kč |
| 5 000 | 12,17489 Kč | 60 874,45 Kč |
| Unit Price without VAT: | 21,77500 Kč |
|---|---|
| Unit Price with VAT: | 26,34775 Kč |











