0430300003-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Yx
Molex Jumpers
ML-XT Extraction Video

0430300003-04-Y0

DigiKey Part Number
0430300003-04-Y0-ND
Manufacturer
Manufacturer Product Number
0430300003-04-Y0
Description
4" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,55600 Kč175,56 Kč
3015,46467 Kč463,94 Kč
5014,62140 Kč731,07 Kč
10013,59200 Kč1 359,20 Kč
25012,41612 Kč3 104,03 Kč
50011,64612 Kč5 823,06 Kč
1 00010,96726 Kč10 967,26 Kč
2 50010,19250 Kč25 481,25 Kč
5 0009,68713 Kč48 435,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,55600 Kč
Unit Price with VAT:21,24276 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,55600 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,55600 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,55600 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,55600 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,55600 Kč
Alternate Length
2" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 16,50300 Kč
3" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 17,02900 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 18,08200 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 18,60800 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 19,64000 Kč