Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-05-Y0

DigiKey Part Number
0430300003-05-Y0-ND
Manufacturer
Manufacturer Product Number
0430300003-05-Y0
Description
5" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,08200 Kč180,82 Kč
3015,93500 Kč478,05 Kč
5015,06340 Kč753,17 Kč
10014,00880 Kč1 400,88 Kč
25012,79840 Kč3 199,60 Kč
50012,00734 Kč6 003,67 Kč
1 00011,30974 Kč11 309,74 Kč
2 50010,51355 Kč26 283,88 Kč
5 0009,99425 Kč49 971,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,08200 Kč
Unit Price with VAT:21,87922 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,08200 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,08200 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,08200 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,08200 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 18,08200 Kč
Alternate Length
2" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 16,50300 Kč
3" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 17,02900 Kč
4" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 17,55600 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 18,60800 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 19,64000 Kč