Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-02-Y0

DigiKey Part Number
0430300003-02-Y0-ND
Manufacturer
Manufacturer Product Number
0430300003-02-Y0
Description
2" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,50300 Kč165,03 Kč
3014,52467 Kč435,74 Kč
5013,72880 Kč686,44 Kč
10012,75840 Kč1 275,84 Kč
25011,64740 Kč2 911,85 Kč
50010,92074 Kč5 460,37 Kč
1 00010,27998 Kč10 279,98 Kč
2 5009,54836 Kč23 870,90 Kč
5 0009,07099 Kč45 354,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16,50300 Kč
Unit Price with VAT:19,96863 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,50300 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,50300 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,50300 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,50300 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,50300 Kč
Alternate Length
3" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 17,02900 Kč
4" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 17,55600 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 18,08200 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 18,60800 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 19,64000 Kč