


0430300001-12-W2-D | |
---|---|
DigiKey Part Number | 0430300001-12-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-W2-D |
Description | 12" PRE-CRIMP A2016W WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 27,66200 Kč | 276,62 Kč |
30 | 25,60000 Kč | 768,00 Kč |
50 | 24,69180 Kč | 1 234,59 Kč |
100 | 23,51080 Kč | 2 351,08 Kč |
250 | 22,03816 Kč | 5 509,54 Kč |
500 | 20,98540 Kč | 10 492,70 Kč |
1 000 | 19,98389 Kč | 19 983,89 Kč |
2 500 | 18,73325 Kč | 46 833,13 Kč |
5 000 | 17,83977 Kč | 89 198,85 Kč |
Unit Price without VAT: | 27,66200 Kč |
---|---|
Unit Price with VAT: | 33,47102 Kč |









