



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,88500 Kč | 278,85 Kč |
| 30 | 25,80667 Kč | 774,20 Kč |
| 50 | 24,89100 Kč | 1 244,55 Kč |
| 100 | 23,70040 Kč | 2 370,04 Kč |
| 250 | 22,21588 Kč | 5 553,97 Kč |
| 500 | 21,15464 Kč | 10 577,32 Kč |
| 1 000 | 20,14506 Kč | 20 145,06 Kč |
| 2 500 | 18,88434 Kč | 47 210,85 Kč |
| 5 000 | 17,98365 Kč | 89 918,25 Kč |
| Unit Price without VAT: | 27,88500 Kč |
|---|---|
| Unit Price with VAT: | 33,74085 Kč |












