



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,41800 Kč | 294,18 Kč |
| 30 | 26,03767 Kč | 781,13 Kč |
| 50 | 24,68100 Kč | 1 234,05 Kč |
| 100 | 23,02220 Kč | 2 302,22 Kč |
| 250 | 21,12736 Kč | 5 281,84 Kč |
| 500 | 19,88846 Kč | 9 944,23 Kč |
| 1 000 | 18,79720 Kč | 18 797,20 Kč |
| 2 500 | 17,55172 Kč | 43 879,30 Kč |
| 5 000 | 16,73973 Kč | 83 698,65 Kč |
| Unit Price without VAT: | 29,41800 Kč |
|---|---|
| Unit Price with VAT: | 35,59578 Kč |











