Red 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-R2-D

DigiKey Part Number
0430300001-12-R2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-12-R2-D
Description
12" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,88500 Kč278,85 Kč
3025,80667 Kč774,20 Kč
5024,89100 Kč1 244,55 Kč
10023,70040 Kč2 370,04 Kč
25022,21588 Kč5 553,97 Kč
50021,15464 Kč10 577,32 Kč
1 00020,14506 Kč20 145,06 Kč
2 50018,88434 Kč47 210,85 Kč
5 00017,98365 Kč89 918,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,88500 Kč
Unit Price with VAT:33,74085 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 29,41800 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 67
Unit Price: 27,88500 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 228
Unit Price: 27,88500 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,41800 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 29,41800 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 660
Unit Price: 24,44200 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 26,31000 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 26,70900 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 25,59700 Kč
Assembly Component